Parametric Equivalent

FMAT7490-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7490-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7490-3 |
Description | 3 DB FIXED ATTENUATOR NEX10 MALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 5W NEX10 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 5W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case NEX10 In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT7490-3 | L-com | 0 | 5073-LCAT7490-3-ND | 195,93000 € | Parametric Equivalent |
| PE7490-3 | Pasternack | 0 | 6099-PE7490-3-ND | 221,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,93000 € | 195,93 € |
| Unit Price without VAT: | 195,93000 € |
|---|---|
| Unit Price with VAT: | 233,15670 € |



