
FMAT7486-40 | |
|---|---|
DigiKey Part Number | 5328-FMAT7486-40-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7486-40 |
Description | 40 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 26.5 GHz 50 Ohms 20W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Fairview Microwave | Power (Watts) 20W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7486-40 | Pasternack | 0 | 6099-PE7486-40-ND | 393,56000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,74000 € | 347,74 € |
| Unit Price without VAT: | 347,74000 € |
|---|---|
| Unit Price with VAT: | 413,81060 € |


