
FMAT7470-4 | |
|---|---|
DigiKey Part Number | 5328-FMAT7470-4-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7470-4 |
Description | FXD ATTN PLUG-JACK SMP SS 1.35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMP In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7470-4 | Pasternack | 0 | 6099-PE7470-4-ND | 159,63000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,41000 € | 141,41 € |
| Unit Price without VAT: | 141,41000 € |
|---|---|
| Unit Price with VAT: | 168,27790 € |


