
FMAT7470-2 | |
|---|---|
DigiKey Part Number | 5328-FMAT7470-2-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7470-2 |
Description | FXD ATTN PLUG-JACK SMP SS 1.35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMP In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7470-2 | Pasternack | 0 | 6099-PE7470-2-ND | 152,02000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,68000 € | 134,68 € |
| Unit Price without VAT: | 134,68000 € |
|---|---|
| Unit Price with VAT: | 160,26920 € |


