Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7469-30 | |
|---|---|
DigiKey Part Number | 5328-FMAT7469-30-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7469-30 |
Description | FXD ATTN JACK-PLUG TNC 1.35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 12 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7605-30 | Fairview Microwave | 0 | 5328-FMAT7605-30-ND | 131,29000 € | Parametric Equivalent |
| PE7469-30 | Pasternack | 0 | 6099-PE7469-30-ND | 95,72000 € | Parametric Equivalent |
| PE7605-30 | Pasternack | 0 | 6099-PE7605-30-ND | 148,21000 € | Parametric Equivalent |
| R414530000 | Radiall USA, Inc. | 0 | 2201-R414530000-ND | 414,65600 € | Parametric Equivalent |
| R414530150 | Radiall USA, Inc. | 0 | 2201-R414530150-ND | 634,54000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |






