Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7466-30 | |
|---|---|
DigiKey Part Number | 5328-FMAT7466-30-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7466-30 |
Description | FXD ATTN JACK-PLUG SMA SS 1.35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7467-30 | Fairview Microwave | 0 | 5328-FMAT7467-30-ND | 56,07000 € | Parametric Equivalent |
| FMAT7487-30 | Fairview Microwave | 0 | 5328-FMAT7487-30-ND | 98,76000 € | Parametric Equivalent |
| FMAT7700-30 | Fairview Microwave | 0 | 5328-FMAT7700-30-ND | 115,88000 € | Parametric Equivalent |
| SA18E-30 | Fairview Microwave | 0 | 5328-SA18E-30-ND | 80,03000 € | Parametric Equivalent |
| SA18H-30 | Fairview Microwave | 1 | 5328-SA18H-30-ND | 136,97000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,90000 € | 57,90 € |
| Unit Price without VAT: | 57,90000 € |
|---|---|
| Unit Price with VAT: | 68,90100 € |










