Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7460-6 | |
|---|---|
DigiKey Part Number | 5328-FMAT7460-6-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7460-6 |
Description | FXD ATTN PLUG-JACK SMA 1.25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 12.4 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Fairview Microwave | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7488-6 | Fairview Microwave | 0 | 5328-FMAT7488-6-ND | 179,58000 € | Parametric Equivalent |
| 0732870520 | Molex | 25 | 900-0732870520-ND | 66,05000 € | Parametric Equivalent |
| 2082-6524-06 | Amphenol XMA | 10 | 5984-2082-6524-06-ND | 233,70000 € | Parametric Equivalent |
| 5906_SMA-50-005/19-_NE | Huber+Suhner, Inc. | 0 | 3628-5906_SMA-50-005/19-_NE-ND | 133,26000 € | Parametric Equivalent |
| BW-S6W5+ | Mini-Circuits | 0 | 3157-BW-S6W5+-ND | 66,26000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,84000 € | 110,84 € |
| Unit Price without VAT: | 110,84000 € |
|---|---|
| Unit Price with VAT: | 131,89960 € |










