
FMAT7454-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT7454-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7454-10 |
Description | 10 DB FIXED ATTENUATOR 1.0MM MAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 110 GHz 50 Ohms 500mW 1.0mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 110 GHz |
Manufacturer Fairview Microwave | Power (Watts) 500mW |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case 1.0mm In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7454-10 | Pasternack | 0 | 6099-PE7454-10-ND | 4.519,32000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.197,32000 € | 3.197,32 € |
| Unit Price without VAT: | 3.197,32000 € |
|---|---|
| Unit Price with VAT: | 3.804,81080 € |


