
FMAT7451-6 | |
|---|---|
DigiKey Part Number | 5328-FMAT7451-6-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7451-6 |
Description | FXD ATTN PLUG-JACK 4.3-10 1.3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 2W 4.3-10 In-Line Module |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case 4.3-10 In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7451-6 | Pasternack | 0 | 6099-PE7451-6-ND | 103,63000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,28000 € | 88,28 € |
| Unit Price without VAT: | 88,28000 € |
|---|---|
| Unit Price with VAT: | 105,05320 € |


