
FMAT7451-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7451-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7451-20 |
Description | FXD ATTN PLUG-JACK 4.3-10 1.3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 2W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 4.3-10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,28000 € | 88,28 € |
| Unit Price without VAT: | 88,28000 € |
|---|---|
| Unit Price with VAT: | 105,05320 € |


