
FMAT7450-6 | |
|---|---|
DigiKey Part Number | 5328-FMAT7450-6-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7450-6 |
Description | FXD ATTN JACK-PLUG 1.0MM 1.9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 110 GHz 50 Ohms 200mW 1.0mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 110 GHz | |
Power (Watts) | 200mW | |
Impedance | 50 Ohms | |
Package / Case | 1.0mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.312,95000 € | 7.312,95 € |
| Unit Price without VAT: | 7.312,95000 € |
|---|---|
| Unit Price with VAT: | 8.702,41050 € |


