FMAT7450-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 9.745,67000 €
Datasheet
RF Attenuators 3dB 0 Hz ~ 110 GHz 50 Ohms 200mW 1.0mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7450-3

DigiKey Part Number
5328-FMAT7450-3-ND
Manufacturer
Manufacturer Product Number
FMAT7450-3
Description
FXD ATTN JACK-PLUG 1.0MM 1.9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 110 GHz 50 Ohms 200mW 1.0mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 110 GHz
Manufacturer
Fairview Microwave
Power (Watts)
200mW
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
1.0mm In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7450-3Pasternack06099-PE7450-3-ND9.745,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18.811,15000 €8.811,15 €
Manufacturers Standard Package
Unit Price without VAT:8.811,15000 €
Unit Price with VAT:10.485,26850 €