
FMAT7449-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7449-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7449-20 |
Description | DC BIAS ATTN TNC PLUG-TNC JACK 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 100 MHz ~ 3 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7449-20 | Pasternack | 0 | 6099-PE7449-20-ND | 204,64000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,22000 € | 181,22 € |
| Unit Price without VAT: | 181,22000 € |
|---|---|
| Unit Price with VAT: | 215,65180 € |


