Parametric Equivalent

FMAT7446N-69 | |
|---|---|
DigiKey Part Number | 5328-FMAT7446N-69-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7446N-69 |
Description | STEP ATTN JACK TYPE N 18 GHZ 2 W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 69dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 69dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.771,17000 € | 4.771,17 € |
| Unit Price without VAT: | 4.771,17000 € |
|---|---|
| Unit Price with VAT: | 5.677,69230 € |


