
FMAT7443-69 | |
|---|---|
DigiKey Part Number | 5328-FMAT7443-69-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7443-69 |
Description | STEP ATTN JACK SMA 8 GHZ 2 W |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 69dB 0 Hz ~ 8 GHz 50 Ohms 2W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 69dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |

