FMAT7440N-70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 1.977,65000 €
Datasheet
RF Attenuators 0dB ~ 70dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7440N-70

DigiKey Part Number
5328-FMAT7440N-70-ND
Manufacturer
Manufacturer Product Number
FMAT7440N-70
Description
STEP ATTN JACK TYPE N 6 GHZ 2 W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 70dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Fairview Microwave
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
0dB ~ 70dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7440N-70Pasternack06099-PE7440N-70-ND1.977,65000 €Parametric Equivalent
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.722,14000 €1.722,14 €
Manufacturers Standard Package
Unit Price without VAT:1.722,14000 €
Unit Price with VAT:2.049,34660 €