RF Attenuators 0dB ~ 70dB 0 Hz ~ 6 GHz 50 Ohms 2W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7440-70

DigiKey Part Number
5328-FMAT7440-70-ND
Manufacturer
Manufacturer Product Number
FMAT7440-70
Description
STEP ATTN JACK SMA 6 GHZ 2 W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 70dB 0 Hz ~ 6 GHz 50 Ohms 2W Module, SMA Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
0dB ~ 70dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.796,13000 €1.796,13 €
Manufacturers Standard Package
Unit Price without VAT:1.796,13000 €
Unit Price with VAT:2.137,39470 €