FMAT7430-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 153,93000 €
Datasheet
RF Attenuators 9dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7430-9

DigiKey Part Number
5328-FMAT7430-9-ND
Manufacturer
Manufacturer Product Number
FMAT7430-9
Description
FXD ATTN PLUG-JACK 2.92MM SS 1.3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Fairview Microwave
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7395-9Pasternack06099-PE7395-9-ND153,93000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1293,29000 €293,29 €
Manufacturers Standard Package
Unit Price without VAT:293,29000 €
Unit Price with VAT:349,01510 €