
FMAT7429-30 | |
|---|---|
DigiKey Part Number | 5328-FMAT7429-30-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7429-30 |
Description | FXD ATTN PLUG-JACK 2.92MM SS 1.3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,97000 € | 277,97 € |
| 10 | 236,31000 € | 2.363,10 € |
| 25 | 221,53840 € | 5.538,46 € |
| Unit Price without VAT: | 277,97000 € |
|---|---|
| Unit Price with VAT: | 330,78430 € |

