Parametric Equivalent
Parametric Equivalent

FMAT7429-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7429-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7429-3 |
Description | FXD ATTN PLUG-JACK 2.92MM SS 1.3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,27000 € | 268,27 € |
| Unit Price without VAT: | 268,27000 € |
|---|---|
| Unit Price with VAT: | 319,24130 € |




