
FMAT7001 | |
|---|---|
DigiKey Part Number | 5328-FMAT7001-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7001 |
Description | ETHERNET MICROCONTROLLER, TTL PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Controller Radar 5V Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Controller | |
Frequency | - | |
RF Type | Radar | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.665,13000 € | 2.665,13 € |
| Unit Price without VAT: | 2.665,13000 € |
|---|---|
| Unit Price with VAT: | 3.171,50470 € |

