
FMAT5018 | |
|---|---|
DigiKey Part Number | 5328-FMAT5018-ND |
Manufacturer | |
Manufacturer Product Number | FMAT5018 |
Description | PROGRAM ATTN SMA JACK 1000MHZ-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 127.5dB 1 GHz ~ 20 GHz 50 Ohms 27dBm Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 127.5dB | |
Frequency Range | 1 GHz ~ 20 GHz | |
Power (Watts) | 27dBm | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.022,40000 € | 14.022,40 € |
| Unit Price without VAT: | 14.022,40000 € |
|---|---|
| Unit Price with VAT: | 16.686,65600 € |

