
FMAT5015 | |
|---|---|
DigiKey Part Number | 5328-FMAT5015-ND |
Manufacturer | |
Manufacturer Product Number | FMAT5015 |
Description | PROGRAM ATTN 2.92MM JACK 1MHZ-43 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 1 MHz ~ 43.5 GHz 50 Ohms 27dBm 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.5dB | |
Frequency Range | 1 MHz ~ 43.5 GHz | |
Power (Watts) | 27dBm | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.837,25000 € | 6.837,25 € |
| Unit Price without VAT: | 6.837,25000 € |
|---|---|
| Unit Price with VAT: | 8.136,32750 € |

