
FMAT5014 | |
|---|---|
DigiKey Part Number | 5328-FMAT5014-ND |
Manufacturer | |
Manufacturer Product Number | FMAT5014 |
Description | PROGRAM ATTN SMA JACK 8000MHZ-12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 63dB 8 GHz ~ 12 GHz 50 Ohms 30dBm Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 8 GHz ~ 12 GHz |
Manufacturer Fairview Microwave | Power (Watts) 30dBm |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 63dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.195,65000 € | 5.195,65 € |
| Unit Price without VAT: | 5.195,65000 € |
|---|---|
| Unit Price with VAT: | 6.182,82350 € |

