
FMAT5006 | |
|---|---|
DigiKey Part Number | 5328-FMAT5006-ND |
Manufacturer | |
Manufacturer Product Number | FMAT5006 |
Description | PROGRAM ATTN SMA JACK 30MHZ-3GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 63dB 30 MHz ~ 3 GHz 50 Ohms 20dBm Module, SMA Connectors |
Category | Frequency Range 30 MHz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 20dBm |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 63dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.122,99000 € | 1.122,99 € |
| Unit Price without VAT: | 1.122,99000 € |
|---|---|
| Unit Price with VAT: | 1.336,35810 € |

