
FMAT5005 | |
|---|---|
DigiKey Part Number | 5328-FMAT5005-ND |
Manufacturer | |
Manufacturer Product Number | FMAT5005 |
Description | PROGRAM ATTN SMA JACK 30MHZ-3GHZ |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 63.5dB 30 MHz ~ 3 GHz 50 Ohms 20dBm Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 63.5dB | |
Frequency Range | 30 MHz ~ 3 GHz | |
Power (Watts) | 20dBm | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |

