
FMAT3900 | |
|---|---|
DigiKey Part Number | 5328-FMAT3900-ND |
Manufacturer | |
Manufacturer Product Number | FMAT3900 |
Description | PROGRAM ATTN SMA JACK 100MHZ-18G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 100 MHz ~ 18 GHz Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 30dB | |
Frequency Range | 100 MHz ~ 18 GHz | |
Power (Watts) | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.984,54000 € | 1.984,54 € |
| Unit Price without VAT: | 1.984,54000 € |
|---|---|
| Unit Price with VAT: | 2.361,60260 € |

