
FMAT2008 | |
|---|---|
DigiKey Part Number | 5328-FMAT2008-ND |
Manufacturer | |
Manufacturer Product Number | FMAT2008 |
Description | VOLT VAR ATTN SMA 18GHZ-26GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 18 GHz ~ 26 GHz 50 Ohms 30dBm Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 18 GHz ~ 26 GHz | |
Power (Watts) | 30dBm | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.209,42000 € | 2.209,42 € |
| Unit Price without VAT: | 2.209,42000 € |
|---|---|
| Unit Price with VAT: | 2.629,20980 € |

