
FMAT2007 | |
|---|---|
DigiKey Part Number | 5328-FMAT2007-ND |
Manufacturer | |
Manufacturer Product Number | FMAT2007 |
Description | VOLT VAR ATTN SMA 8GHZ-12GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 8 GHz ~ 12 GHz 50 Ohms 30dBm Module, SMA Connectors |
Category | Frequency Range 8 GHz ~ 12 GHz |
Manufacturer Fairview Microwave | Power (Watts) 30dBm |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 30dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.263,95000 € | 2.263,95 € |
| Unit Price without VAT: | 2.263,95000 € |
|---|---|
| Unit Price with VAT: | 2.694,10050 € |

