RF Attenuators 30dB 4 GHz ~ 30 GHz 50 Ohms 30dBm 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT2005

DigiKey Part Number
5328-FMAT2005-ND
Manufacturer
Manufacturer Product Number
FMAT2005
Description
VOLT VAR ATTN 2.92MM 4GHZ-30GHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 4 GHz ~ 30 GHz 50 Ohms 30dBm 2.92mm In-Line Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
4 GHz ~ 30 GHz
Manufacturer
Fairview Microwave
Power (Watts)
30dBm
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
15.468,31000 €5.468,31 €
Manufacturers Standard Package
Unit Price without VAT:5.468,31000 €
Unit Price with VAT:6.507,28890 €