
FMAT2004 | |
|---|---|
DigiKey Part Number | 5328-FMAT2004-ND |
Manufacturer | |
Manufacturer Product Number | FMAT2004 |
Description | VOLT VAR ATTN 2.4MM 20GHZ-50GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 20 GHz ~ 50 GHz 50 Ohms 24dBm 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 20 GHz ~ 50 GHz | |
Power (Watts) | 24dBm | |
Impedance | 50 Ohms | |
Package / Case | 2.4mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.275,26000 € | 5.275,26 € |
| Unit Price without VAT: | 5.275,26000 € |
|---|---|
| Unit Price with VAT: | 6.277,55940 € |

