RF Attenuators 0dB ~ 90dB 0 Hz ~ 4 GHz 50 Ohms 5W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT1045S

DigiKey Part Number
5328-FMAT1045S-ND
Manufacturer
Manufacturer Product Number
FMAT1045S
Description
STEP ATTN JACK SMA 4 GHZ 5 W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 90dB 0 Hz ~ 4 GHz 50 Ohms 5W Module, SMA Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
0dB ~ 90dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1644,49000 €644,49 €
Manufacturers Standard Package
Unit Price without VAT:644,49000 €
Unit Price with VAT:766,94310 €