Parametric Equivalent

FMAT1041S | |
|---|---|
DigiKey Part Number | 5328-FMAT1041S-ND |
Manufacturer | |
Manufacturer Product Number | FMAT1041S |
Description | STEP ATTN JACK SMA 3 GHZ 2 W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 90dB 0 Hz ~ 3 GHz 50 Ohms 2W Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 90dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,77000 € | 492,77 € |
| Unit Price without VAT: | 492,77000 € |
|---|---|
| Unit Price with VAT: | 586,39630 € |


