Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT1040N | |
|---|---|
DigiKey Part Number | 5328-FMAT1040N-ND |
Manufacturer | |
Manufacturer Product Number | FMAT1040N |
Description | STEP ATTN JACK TYPE N 1 GHZ 2 W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 90dB 0 Hz ~ 1 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 0dB ~ 90dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT1041N | Fairview Microwave | 0 | 5328-FMAT1041N-ND | 430,24000 € | Parametric Equivalent |
| FMAT1042N | Fairview Microwave | 0 | 5328-FMAT1042N-ND | 609,62000 € | Parametric Equivalent |
| PE70A1040N | Pasternack | 0 | 6099-PE70A1040N-ND | 437,27000 € | Parametric Equivalent |
| PE70A1041N | Pasternack | 0 | 6099-PE70A1041N-ND | 496,83000 € | Parametric Equivalent |
| PE70A1042N | Pasternack | 0 | 6099-PE70A1042N-ND | 795,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,08000 € | 399,08 € |
| Unit Price without VAT: | 399,08000 € |
|---|---|
| Unit Price with VAT: | 474,90520 € |






