
FMAT1031 | |
|---|---|
DigiKey Part Number | 5328-FMAT1031-ND |
Manufacturer | |
Manufacturer Product Number | FMAT1031 |
Description | VOLT VAR ATTN SMA 50MHZ-2.2GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 20dB 50 MHz ~ 2.2 GHz 10dBm Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 20dB | |
Frequency Range | 50 MHz ~ 2.2 GHz | |
Power (Watts) | 10dBm | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,42000 € | 770,42 € |
| Unit Price without VAT: | 770,42000 € |
|---|---|
| Unit Price with VAT: | 916,79980 € |

