
FMAT1024 | |
|---|---|
DigiKey Part Number | 5328-FMAT1024-ND |
Manufacturer | |
Manufacturer Product Number | FMAT1024 |
Description | STEP ATTN JACK BNC 2.2 GHZ 2 W |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 10dB 0 Hz ~ 2.2 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 10dB | |
Frequency Range | 0 Hz ~ 2.2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |

