
FMAP1002-3 | |
|---|---|
DigiKey Part Number | 5328-FMAP1002-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAP1002-3 |
Description | FXD ATTN PLUG-JACK QMA |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 1W QMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Obsolete | Package / Case QMA In-Line Module |
Attenuation Value 3dB |

