Parametric Equivalent
Parametric Equivalent

FMAP1001-3 | |
|---|---|
DigiKey Part Number | 5328-FMAP1001-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAP1001-3 |
Description | FXD ATTN PLUG-JACK 4.3-10 1.15 |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 15W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 15W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |



