
FMANRBD1053 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1053-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1053 |
Description | 650 MHZ TO 3.31 GHZ LTE ANTENNA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, 802.11a/b/g/n/ax, ISM, LTE, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2, 3 |
Packaging Bulk | Gain 1.3dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular, General ISM, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 1.98GHz | Mounting Type Connector Mount |
Frequency Range 650MHz ~ 3.31GHz | Height (Max) 3.090" (78.48mm) |
Antenna Type Whip, Straight | Applications 4G, 5G, 802.11a/b/g/n/ax, ISM, LTE, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 € | 17,31 € |
| 10 | 13,82400 € | 138,24 € |
| 25 | 12,95200 € | 323,80 € |
| 100 | 12,60420 € | 1.260,42 € |
| Unit Price without VAT: | 17,31000 € |
|---|---|
| Unit Price with VAT: | 20,59890 € |

