
FMANRBD1046 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1046-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1046 |
Description | 2.4 GHZ TO 2.5 GHZ CONCAVE SHAPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM, WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IPX7 |
Frequency (Center/Band) 2.45GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 5.870" (149.10mm) |
Antenna Type Whip, Straight | Applications 802.11b/g/n, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,90000 € | 19,90 € |
| 10 | 15,95600 € | 159,56 € |
| 25 | 14,97280 € | 374,32 € |
| 100 | 13,89200 € | 1.389,20 € |
| 250 | 13,37672 € | 3.344,18 € |
| 500 | 13,06622 € | 6.533,11 € |
| Unit Price without VAT: | 19,90000 € |
|---|---|
| Unit Price with VAT: | 23,68100 € |

