
FMANRBD1045 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1045-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1045 |
Description | 2.4 GHZ TO 2.5 GHZ STUBBY ANTENN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Fairview Microwave | Gain 2dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 2.45GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 2.010" (51.05mm) |
Antenna Type Whip, Right Angle | Applications 802.11b/g/n, ISM, Wi-Fi, WLAN |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 12,92800 € | 129,28 € |
| 25 | 12,10440 € | 302,61 € |
| 100 | 11,19960 € | 1.119,96 € |
| 250 | 10,76832 € | 2.692,08 € |
| 500 | 10,50846 € | 5.254,23 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |

