
FMANRBD1040 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1040-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1040 |
Description | 900 MHZ TO 935 MHZ STUBBY ANTENN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Fairview Microwave | Gain 1dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 917.5MHz | Mounting Type Connector Mount |
Frequency Range 900MHz ~ 935MHz | Height (Max) 2.010" (51.05mm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 10 | 14,00000 € | 140,00 € |
| 25 | 13,11880 € | 327,97 € |
| 100 | 12,77430 € | 1.277,43 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 20,84880 € |

