
FMANRBD1035 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1035-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1035 |
Description | ANTENNA SMA JACK 136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz) | Termination SMA Female |
Frequency (Center/Band) 155MHz | Mounting Type Base Mount |
Frequency Range 136MHz ~ 174MHz | Height (Max) 8.000" (203.20mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 10 | 14,00000 € | 140,00 € |
| 25 | 13,11880 € | 327,97 € |
| 100 | 12,15100 € | 1.215,10 € |
| 250 | 11,68976 € | 2.922,44 € |
| 500 | 11,41170 € | 5.705,85 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 20,84880 € |

