
FMANRBD1028 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1028-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1028 |
Description | ANTENNA FME JACK 64 MHZ-74 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 2.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz) | Termination FME Male |
Frequency (Center/Band) 69MHz | Mounting Type Base Mount |
Frequency Range 64MHz ~ 74MHz | Height (Max) 20.600" (523.24mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,47000 € | 38,47 € |
| 10 | 31,48600 € | 314,86 € |
| 25 | 29,74320 € | 743,58 € |
| 100 | 27,82690 € | 2.782,69 € |
| 250 | 26,91368 € | 6.728,42 € |
| Unit Price without VAT: | 38,47000 € |
|---|---|
| Unit Price with VAT: | 45,77930 € |

