
FMANRBD1022 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1022-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1022 |
Description | ANTENNA I-COM136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 1.8dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz) | Termination Connector |
Frequency (Center/Band) 155MHz | Mounting Type Connector Mount |
Frequency Range 136MHz ~ 174MHz | Height (Max) 6.500" (165.10mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,79000 € | 24,79 € |
| 10 | 20,02400 € | 200,24 € |
| 25 | 18,83200 € | 470,80 € |
| 100 | 17,52290 € | 1.752,29 € |
| 250 | 16,89884 € | 4.224,71 € |
| 500 | 16,52276 € | 8.261,38 € |
| Unit Price without VAT: | 24,79000 € |
|---|---|
| Unit Price with VAT: | 29,50010 € |

