
FMANRBD1020 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1020-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1020 |
Description | ANTENNA SMA JACK 136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 1.8dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz) | Termination SMA Female |
Frequency (Center/Band) 155MHz | Mounting Type Connector Mount |
Frequency Range 136MHz ~ 174MHz | Height (Max) 6.600" (167.64mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,82000 € | 18,82 € |
| 10 | 15,06700 € | 150,67 € |
| 25 | 14,13000 € | 353,25 € |
| 100 | 13,10040 € | 1.310,04 € |
| 250 | 12,60952 € | 3.152,38 € |
| 500 | 12,31362 € | 6.156,81 € |
| Unit Price without VAT: | 18,82000 € |
|---|---|
| Unit Price with VAT: | 22,39580 € |

