
FMANRBD1009 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1009-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1009 |
Description | ANTENNA MOTO412 MHZ-520 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 466MHz | |
Frequency Range | 412MHz ~ 520MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.15dBi | |
Power - Max | 20 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.600" (167.64mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 12,20500 € | 122,05 € |
| 25 | 11,42160 € | 285,54 € |
| 100 | 10,55990 € | 1.055,99 € |
| 250 | 10,14916 € | 2.537,29 € |
| 500 | 9,90160 € | 4.950,80 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,25460 € |

