
FMANRBD1008 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1008-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1008 |
Description | ANTENNA BNC-J139 MHZ-149 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight BNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 144MHz | |
Frequency Range | 139MHz ~ 149MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.8dBi | |
Power - Max | 20 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | BNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.300" (160.02mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 10 | 12,75000 € | 127,50 € |
| 25 | 11,93720 € | 298,43 € |
| 100 | 11,04280 € | 1.104,28 € |
| 250 | 10,61656 € | 2.654,14 € |
| 500 | 10,35968 € | 5.179,84 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

