
FMANRBD1007 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1007-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1007 |
Description | ANTENNA I-COM412 MHZ-520 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 3 |
Packaging Bag | Gain 2.15dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Connector |
Frequency (Center/Band) 466MHz | Mounting Type Connector Mount |
Frequency Range 412MHz ~ 520MHz | Height (Max) 6.200" (157.48mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 10 | 12,57300 € | 125,73 € |
| 25 | 11,76960 € | 294,24 € |
| 100 | 10,88590 € | 1.088,59 € |
| 250 | 10,46472 € | 2.616,18 € |
| 500 | 10,21082 € | 5.105,41 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |

