
FMANRBD1004 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1004-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1004 |
Description | ANTENNA SMA PLUG 400 MHZ-520 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 2.15dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 460MHz | Mounting Type Connector Mount |
Frequency Range 400MHz ~ 520MHz | Height (Max) 3.500" (88.90mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 12,20500 € | 122,05 € |
| 25 | 11,42160 € | 285,54 € |
| 100 | 10,55990 € | 1.055,99 € |
| 250 | 10,14916 € | 2.537,29 € |
| 500 | 9,90160 € | 4.950,80 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,25460 € |

